837-036-541-112

Heilind Number:EDA837-036-541-112
Manufacturer:EDAC
Manufacturer Number:837-036-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 36 positions, making it ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With an amperage rating of 3A and a pitch of .156 inches, it meets high power transmission requirements while maintaining efficient signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this robust and high-performing Card Edge Connector.