837-036-541-201

Heilind Number:EDA837-036-541-201
Manufacturer:EDAC
Manufacturer Number:837-036-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row layout with 36 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the field of PCB connectors. Upgrade your connectivity solutions with this essential component.