837-036-541-203

Heilind Number:EDA837-036-541-203
Manufacturer:EDAC
Manufacturer Number:837-036-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-203

Detailed Description

Enhance your connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a 3A amperage rating, it ensures efficient power transmission while its copper alloy contacts guarantee optimal conductivity. The 2-row design with 36 positions offers versatile connectivity options, with a .156-inch pitch and .2-inch row spacing for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Explore the possibilities with this essential component for your PCB connections.