837-036-541-204

Heilind Number:EDA837-036-541-204
Manufacturer:EDAC
Manufacturer Number:837-036-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek and vibrant green design. Built to withstand even the most demanding environments, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for optimal performance. With two rows and a total of 36 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, this connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability and durability even in extreme conditions. Explore the possibilities with our cutting-edge Card Edge Connector.