837-036-541-207

Heilind Number:EDA837-036-541-207
Manufacturer:EDAC
Manufacturer Number:837-036-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-207

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable construction features UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A and copper alloy contacts, this connector offers efficient power transmission. The two-row design with 36 positions allows for versatile connectivity on PCBs, while the .156-inch pitch and .2-inch row spacing ensure secure attachment. Whether for industrial machinery or telecommunications equipment, its straight mount orientation and green color make it easy to integrate into various systems. Upgrade your connectivity solutions with this essential component.