837-036-541-208

Heilind Number:EDA837-036-541-208
Manufacturer:EDAC
Manufacturer Number:837-036-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With a 3A amperage rating, it's suitable for power and signal transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity for your PCB applications. Offering 36 positions and a straight mount orientation, it's ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic devices. Explore our full range of connectors for all your PCB connectivity needs.