837-036-541-602

Heilind Number:EDA837-036-541-602
Manufacturer:EDAC
Manufacturer Number:837-036-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-602

Detailed Description

Enhance your high-temperature electronic connections with this top-notch Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a single row layout, with 36 positions for seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with copper alloy contacts for reliable conductivity, it offers a pitch of .156 inches and row spacing of .2 inches. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation provides easy installation on PCBs, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, perfect for various electronic projects.