837-036-541-603

Heilind Number:EDA837-036-541-603
Manufacturer:EDAC
Manufacturer Number:837-036-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a single row configuration and a total of 36 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your board. Its straight mount orientation further simplifies the assembly process. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its quality and efficiency for your connectivity needs.