837-036-541-607

Heilind Number:EDA837-036-541-607
Manufacturer:EDAC
Manufacturer Number:837-036-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-607

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 36 positions, each crafted with Copper Alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while a pitch of .156 in and row spacing of .2 in facilitate seamless PCB integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees stable operation even in harsh conditions. Ideal for board-to-board PCB connections, this Straight-mount connector is a must-have for your industrial or electronic projects. Elevate your connectivity game with this essential component.