837-036-541-608

Heilind Number:EDA837-036-541-608
Manufacturer:EDAC
Manufacturer Number:837-036-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is engineered for optimal performance in demanding environments. With an amperage of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both efficiency and safety. Featuring a single row configuration with 36 positions, copper alloy contacts, and a .156-inch pitch, it guarantees reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Perfect for various applications, this connector is a must-have in any electronic setup. Elevate your connectivity game today!