837-036-541-612

Heilind Number:EDA837-036-541-612
Manufacturer:EDAC
Manufacturer Number:837-036-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only functional but visually appealing. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its single row design with 36 positions offers seamless integration on your board. Crafted from Copper Alloy, the contacts are highly conductive and corrosion-resistant. The .156-inch pitch and .2-inch row spacing provide precise alignment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent performance. Upgrade your connectivity solutions with this essential component.