837-036-541-802

Heilind Number:EDA837-036-541-802
Manufacturer:EDAC
Manufacturer Number:837-036-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide stable and secure connections. Boasting 36 positions, it facilitates versatile usage in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility. Trust in this connector for efficient board-to-board PCB connections in demanding environments.