837-036-541-807

Heilind Number:EDA837-036-541-807
Manufacturer:EDAC
Manufacturer Number:837-036-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-807

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3A and contact material crafted from Copper Alloy, it ensures secure and reliable power transmission. The double-row configuration with 36 positions allows for efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB projects. Elevate your connectivity game with this high-performance Card Edge Connector.