837-036-541-808

Heilind Number:EDA837-036-541-808
Manufacturer:EDAC
Manufacturer Number:837-036-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With two rows of 36 copper alloy contacts, each capable of carrying up to 3A of current, it provides reliable power and signal transmission. The .156" pitch and .2" row spacing allow for precise mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in both extreme cold and heat. Its straight mount orientation simplifies installation, making it an essential component for various applications in the electronics industry.