837-036-541-812

Heilind Number:EDA837-036-541-812
Manufacturer:EDAC
Manufacturer Number:837-036-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-812

Detailed Description

Discover the pinnacle of high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance even in extreme conditions, this essential component boasts a vibrant green hue that sets it apart. With an impressive amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees exceptional durability and safety. Featuring two rows and a total of 36 positions, this connector offers ample connectivity options. The copper alloy contact material, with a pitch of .156 in, ensures efficient signal transfer. Its straight mount orientation and operating temperature range of -40 - 105 °C make it versatile for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any advanced electronic system.