837-036-542-108

Heilind Number:EDA837-036-542-108
Manufacturer:EDAC
Manufacturer Number:837-036-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 36 positions, it offers seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. Perfect for board-to-board applications, its straight mount orientation is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your high-temp connectivity needs. Trust in its quality and performance for your next project.