837-036-542-112

Heilind Number:EDA837-036-542-112
Manufacturer:EDAC
Manufacturer Number:837-036-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-112

Detailed Description

Enhance your high-temp PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a pitch of .156 inches, it offers seamless integration for your circuitry with 36 positions available. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in extreme conditions, supported by an impressive amperage rating of 3A. Conveniently designed for straight mount orientation, this connector facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial applications. Trust in our Card Edge Connector for efficient and durable board-to-board connectivity.