837-036-542-201

Heilind Number:EDA837-036-542-201
Manufacturer:EDAC
Manufacturer Number:837-036-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-201

Detailed Description

Enhance connectivity performance with our High Temp Card Edge Connector, designed for precision and durability in demanding environments. Featuring a vibrant Green color, this connector ensures easy identification and seamless integration into your systems. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it guarantees reliable operation even under high temperatures. Boasting two rows and 36 positions, it offers ample connectivity options while maintaining a compact form factor with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is a versatile solution for various industrial applications. Trust in our connector to deliver exceptional performance and longevity, meeting your connectivity needs with precision.