837-036-542-207

Heilind Number:EDA837-036-542-207
Manufacturer:EDAC
Manufacturer Number:837-036-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for robust performance, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring durability and reliability. With two rows and 36 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various PCB connectivity needs. Elevate your connectivity game with this essential component.