837-036-542-212

Heilind Number:EDA837-036-542-212
Manufacturer:EDAC
Manufacturer Number:837-036-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-212

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide seamless connectivity for up to 36 positions. Its straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for secure and durable board-to-board connections in your electronic projects.