837-036-542-603

Heilind Number:EDA837-036-542-603
Manufacturer:EDAC
Manufacturer Number:837-036-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and a total of 36 positions, it offers seamless integration for your PCB setup. The contact material, crafted from robust Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance under varying conditions. Perfect for high-amp applications, it supports up to 3 A of current. Whether you're a seasoned professional or DIY enthusiast, this essential component is a must-have for any project requiring secure board-to-board connections. Upgrade your setup with this top-of-the-line connector and experience unparalleled reliability and efficiency in your electronic designs.