837-036-542-607

Heilind Number:EDA837-036-542-607
Manufacturer:EDAC
Manufacturer Number:837-036-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 36 positions, it provides ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This straight mount orientation connector is ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature environments. Elevate your PCB assembly with this essential connector.