837-036-542-802

Heilind Number:EDA837-036-542-802
Manufacturer:EDAC
Manufacturer Number:837-036-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless communication across 36 positions. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient board-to-board connectivity in your electronic designs.