837-036-542-803

Heilind Number:EDA837-036-542-803
Manufacturer:EDAC
Manufacturer Number:837-036-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and a total of 36 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and rugged environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches provides efficient PCB layout. Trust in this essential component to deliver seamless board-to-board connections with uncompromising quality and performance. Elevate your electronic designs with our High Temp Card Edge Connector.