837-036-542-804

Heilind Number:EDA837-036-542-804
Manufacturer:EDAC
Manufacturer Number:837-036-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-804

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durable performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With a double-row configuration and 36 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its straight mount orientation further facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.