837-036-542-807

Heilind Number:EDA837-036-542-807
Manufacturer:EDAC
Manufacturer Number:837-036-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-807

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure and efficient connection for your components. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Boasting 36 positions, it accommodates a wide range of applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees performance in harsh conditions. Trust in this connector for seamless board-to-board connectivity in demanding environments.