837-036-542-808

Heilind Number:EDA837-036-542-808
Manufacturer:EDAC
Manufacturer Number:837-036-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for efficiency and durability, this green connector boasts a 3 A amperage capacity and features a housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows of copper alloy contacts spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 36 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for demanding electronic applications, this connector is a vital component in achieving seamless board-to-board connections. Elevate your PCB assembly with this essential solution.