837-036-542-812

Heilind Number:EDA837-036-542-812
Manufacturer:EDAC
Manufacturer Number:837-036-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-542-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for reliability and durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 36 positions. Suitable for straight mounting orientation on PCBs, it guarantees a secure and efficient connection. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your assembly process with this essential component from our lineup of high-quality connectors.