837-036-544-107

Heilind Number:EDA837-036-544-107
Manufacturer:EDAC
Manufacturer Number:837-036-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-544-107

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for seamless integration, this green connector boasts a robust amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With a single row configuration and a contact material of Copper Alloy, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 36 positions offer ample versatility. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Trust in this connector for superior connectivity in your projects.