837-036-544-201

Heilind Number:EDA837-036-544-201
Manufacturer:EDAC
Manufacturer Number:837-036-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-544-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for reliable performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transfer with an amperage rating of 3 A. The connector features two rows of 36 positions, spaced at a pitch of .156 inches and .2 inches between rows, facilitating seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system's connectivity potential with this essential component.