837-036-544-604

Heilind Number:EDA837-036-544-604
Manufacturer:EDAC
Manufacturer Number:837-036-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-544-604

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, essential for secure and efficient PCB connections. Featuring a vibrant Green color, this connector offers high performance with a 3 A amperage rating. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable conductivity and longevity. With a single row design and 36 positions, it's perfect for various board-to-board applications. The .156 inch pitch and .2 inch row spacing allow for easy installation and compatibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.