837-036-544-802

Heilind Number:EDA837-036-544-802
Manufacturer:EDAC
Manufacturer Number:837-036-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-544-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. Designed for high temperature environments, this connector is essential for ensuring secure and efficient data transfer. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, it not only delivers on performance but also on aesthetics. Featuring two rows and 36 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable. Trust in its quality for seamless board-to-board PCB connections.