837-036-544-803

Heilind Number:EDA837-036-544-803
Manufacturer:EDAC
Manufacturer Number:837-036-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-544-803

Detailed Description

Discover our high-temperature Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a current rating of 3 A and 36 positions across 2 rows, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of electronic devices. Trust in our product to provide seamless board-to-board connectivity in your projects.