837-036-544-804

Heilind Number:EDA837-036-544-804
Manufacturer:EDAC
Manufacturer Number:837-036-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-544-804

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. With two rows of copper alloy contacts, it offers a total of 36 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its robust construction guarantees long-lasting functionality. Perfect for use in PCB assemblies, this connector is a vital component for seamless board-to-board connections.