837-036-555-201

Heilind Number:EDA837-036-555-201
Manufacturer:EDAC
Manufacturer Number:837-036-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission in demanding applications. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity for up to 36 positions. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of environments. Upgrade your connectivity solutions with this essential component.