837-036-555-203

Heilind Number:EDA837-036-555-203
Manufacturer:EDAC
Manufacturer Number:837-036-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-203

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for superior performance in demanding environments. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With two rows of 36 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and efficiency for seamless integration in your electronic systems.