837-036-555-204

Heilind Number:EDA837-036-555-204
Manufacturer:EDAC
Manufacturer Number:837-036-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-204

Detailed Description

Enhance your high-temperature electronic connections with our meticulously designed High Temp Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures top-notch durability and safety. With two rows of precisely engineered copper alloy contacts, each capable of carrying up to 3 A of current, it guarantees reliable performance in demanding applications. The .156-inch pitch and .2-inch row spacing, combined with 36 positions, provide ample connectivity options for your PCB setups. Designed for seamless integration, the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any enthusiast or professional working with high-temperature electronics. Explore its full potential and elevate your connectivity game today.