837-036-555-207

Heilind Number:EDA837-036-555-207
Manufacturer:EDAC
Manufacturer Number:837-036-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a sturdy Green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and a total of 36 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation onto your boards. Trust in our high-quality connector to deliver seamless and efficient board-to-board connections in any environment.