837-036-555-802

Heilind Number:EDA837-036-555-802
Manufacturer:EDAC
Manufacturer Number:837-036-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-802

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The two-row design with 36 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose this straight-mount connector for secure and dependable board-to-board connections. Explore our extensive range of PCB connectors for all your electronic connectivity needs.