837-036-555-803

Heilind Number:EDA837-036-555-803
Manufacturer:EDAC
Manufacturer Number:837-036-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a dual-row layout with 36 positions for seamless board-to-board connectivity. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial and commercial applications. Upgrade your PCB connections with this essential component.