837-036-555-804

Heilind Number:EDA837-036-555-804
Manufacturer:EDAC
Manufacturer Number:837-036-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees a reliable amperage of 3A, making it perfect for high-power applications. The .156-inch pitch and .2-inch row spacing offer efficient connectivity, while the 36 positions cater to a wide range of requirements. Whether straight-mounted or angled, this connector provides seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your connections with this essential component, a must-have in any PCB assembly toolkit.