837-036-555-807

Heilind Number:EDA837-036-555-807
Manufacturer:EDAC
Manufacturer Number:837-036-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-807

Detailed Description

Enhance your connectivity solutions with our High-Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme conditions. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight mount orientation or flexibility in your setup, this connector delivers with precision. Operating flawlessly within a wide temperature range of -40 to 105°C, it is a versatile and durable solution for your connectivity needs. Explore the possibilities with this essential component in our comprehensive range of board-to-board PCB connectors.