837-036-555-812

Heilind Number:EDA837-036-555-812
Manufacturer:EDAC
Manufacturer Number:837-036-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-555-812

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector in vibrant green. Designed for optimum performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing material and features two rows of copper alloy contacts with a pitch of .156 inches. With a current rating of 3A, this connector offers reliable power transmission in a variety of applications. Its 36 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly projects.