837-036-556-201

Heilind Number:EDA837-036-556-201
Manufacturer:EDAC
Manufacturer Number:837-036-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-556-201

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation. With a dual-row configuration and 36 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is a crucial component for demanding industrial applications. Upgrade your connectivity solutions with this essential connector, designed to meet your performance needs with precision.