837-036-556-203

Heilind Number:EDA837-036-556-203
Manufacturer:EDAC
Manufacturer Number:837-036-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3A, it ensures reliable power transmission. The connector boasts two rows of 36 positions each, crafted with precision from copper alloy for maximum conductivity. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and longevity. Perfect for a range of applications, this connector is a must-have for your electronic projects.