837-036-556-802

Heilind Number:EDA837-036-556-802
Manufacturer:EDAC
Manufacturer Number:837-036-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-556-802

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector in a vibrant green hue. Designed for durability and performance, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for reliable insulation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 36 positions. The straight mount orientation and spacing of .2 inches between rows ensure efficient PCB-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for demanding electronic applications. Upgrade your setup with this essential piece from our range of PCB connectors.