837-036-556-803

Heilind Number:EDA837-036-556-803
Manufacturer:EDAC
Manufacturer Number:837-036-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This two-row connector features durable Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board layout. The straight mount orientation and 36 positions provide versatile installation options, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Elevate your connectivity game with this essential component for board-to-board PCB connections.