837-036-556-804

Heilind Number:EDA837-036-556-804
Manufacturer:EDAC
Manufacturer Number:837-036-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-556-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and optimal performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in challenging conditions. With a current rating of 3 A, it offers secure power transmission for your applications. Its copper alloy contact material and two rows of 36 positions guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise connectivity on your PCB. Whether you require straight or angled mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial use. Trust in this essential component for seamless board-to-board connections, meeting the highest standards of performance and durability.