837-036-556-808

Heilind Number:EDA837-036-556-808
Manufacturer:EDAC
Manufacturer Number:837-036-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even under extreme conditions. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, facilitating secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in various applications. Upgrade your setup with this essential component for enhanced efficiency and durability.