837-036-556-812

Heilind Number:EDA837-036-556-812
Manufacturer:EDAC
Manufacturer Number:837-036-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-556-812

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A, it offers efficient power transmission for your electronic devices. Its copper alloy contact material and dual-row design with 36 positions guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the industrial and automotive sectors. Elevate your connectivity solutions with this essential component in board-to-board PCB connections.